Mosfet Array 60V 20A 65W Surface Mount, Wettable Flank PG-TDSON-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPG20N06S4L11AATMA1

DigiKey Part Number
448-IPG20N06S4L11AATMA1TR-ND - Tape & Reel (TR)
448-IPG20N06S4L11AATMA1CT-ND - Cut Tape (CT)
448-IPG20N06S4L11AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N06S4L11AATMA1
Description
MOSFET 2N-CH 60V 20A 8TDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A 65W Surface Mount, Wettable Flank PG-TDSON-8-10
Datasheet
 Datasheet
EDA/CAD Models
IPG20N06S4L11AATMA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2.2V @ 28µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
53nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
4020pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
65W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount, Wettable Flank
Drain to Source Voltage (Vdss)
60V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
20A
Supplier Device Package
PG-TDSON-8-10
Rds On (Max) @ Id, Vgs
11.2mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1039,77100 Kč397,71 Kč
10027,12050 Kč2 712,05 Kč
50021,70516 Kč10 852,58 Kč
1 00019,96434 Kč19 964,34 Kč
2 00018,50071 Kč37 001,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,91777 Kč84 588,85 Kč
10 00015,94026 Kč159 402,60 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč