


NVMFD5C674NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFD5C674NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C674NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C674NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C674NLWFT1G |
Description | MOSFET 2N-CH 60V 11A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 11A (Ta), 42A (Tc) 3W (Ta), 37W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.7nC @ 4.5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 640pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3W (Ta), 37W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 42A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 14.4mOhm @ 10A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2.2V @ 25µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N06QDK-E1-AY | Renesas Electronics Corporation | 2 460 | 559-NP30N06QDK-E1-AYCT-ND | 2,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 100 | 27,48340 Kč | 2 748,34 Kč |
| 500 | 22,15104 Kč | 11 075,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,28415 Kč | 27 426,23 Kč |
| 3 000 | 17,13279 Kč | 51 398,37 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

