
SIT1618BA-31-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-31-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-31-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 249,41400 Kč | 2 494,14 Kč |
| 25 | 235,88320 Kč | 5 897,08 Kč |
| 50 | 226,14840 Kč | 11 307,42 Kč |
| 100 | 216,82740 Kč | 21 682,74 Kč |
| 250 | 205,10680 Kč | 51 276,70 Kč |
| 500 | 196,67608 Kč | 98 338,04 Kč |
| 1 000 | 190,32986 Kč | 190 329,86 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |










