BSS64,215 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 502
Unit Price: 4,41000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 510
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 2 092
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 931
Unit Price: 18,90000 Kč
Datasheet

Similar


onsemi
In Stock: 9 769
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 22 993
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 29 025
Unit Price: 7,14000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS64,215

DigiKey Part Number
1727-4935-2-ND - Tape & Reel (TR)
1727-4935-1-ND - Cut Tape (CT)
1727-4935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS64,215
Description
TRANS NPN 80V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSS64,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 15mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes