
FMMT620TA | |
|---|---|
DigiKey Part Number | FMMT620TR-ND - Tape & Reel (TR) FMMT620CT-ND - Cut Tape (CT) FMMT620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT620TA |
Description | TRANS NPN 80V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 160MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT620TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 7,57820 Kč | 757,82 Kč |
| 500 | 5,80132 Kč | 2 900,66 Kč |
| 1 000 | 5,22808 Kč | 5 228,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49952 Kč | 13 498,56 Kč |
| 6 000 | 4,13262 Kč | 24 795,72 Kč |
| 9 000 | 3,94566 Kč | 35 510,94 Kč |
| 15 000 | 3,73557 Kč | 56 033,55 Kč |
| 21 000 | 3,61120 Kč | 75 835,20 Kč |
| 30 000 | 3,49032 Kč | 104 709,60 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











