
DRV8363RGZR | |
|---|---|
DigiKey Part Number | 296-DRV8363RGZRTR-ND - Tape & Reel (TR) 296-DRV8363RGZRCT-ND - Cut Tape (CT) 296-DRV8363RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8363RGZR |
Description | 85V (MAX) 3-PHASE SMART GATE DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 15V |
Part Status Active | Voltage - Load 0V ~ 85V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Controller - Speed | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (3) | Package / Case 48-VFQFN Exposed Pad |
Interface PWM, SPI | Supplier Device Package 48-VQFN (7x7) |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 25 | 74,82840 Kč | 1 870,71 Kč |
| 100 | 67,84030 Kč | 6 784,03 Kč |
| 250 | 64,73600 Kč | 16 184,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 58,36840 Kč | 233 473,60 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |











