Similar

CDSU101A-HF | |
|---|---|
DigiKey Part Number | 641-CDSU101A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSU101A-HF |
Description | DIODE STANDARD 80V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 75 V | |
Capacitance @ Vr, F | 3pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,12255 Kč | 4 490,20 Kč |
| 8 000 | 0,83992 Kč | 6 719,36 Kč |
| 12 000 | 0,83920 Kč | 10 070,40 Kč |
| 20 000 | 0,80305 Kč | 16 061,00 Kč |
| 28 000 | 0,76790 Kč | 21 501,20 Kč |
| 40 000 | 0,64306 Kč | 25 722,40 Kč |
| Unit Price without VAT: | 1,12255 Kč |
|---|---|
| Unit Price with VAT: | 1,35829 Kč |











