
BSS64LT1G | |
|---|---|
DigiKey Part Number | BSS64LT1GOSTR-ND - Tape & Reel (TR) BSS64LT1GOSCT-ND - Cut Tape (CT) BSS64LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS64LT1G |
Description | TRANS NPN 80V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 100 mA 60MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS64LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 15mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS64,215 | Nexperia USA Inc. | 492 | 1727-4935-1-ND | 0,00000 Kč | Direct |
| 2SCR514RTL | Rohm Semiconductor | 1 008 | 2SCR514RTLCT-ND | 17,94000 Kč | Similar |
| BC846A RFG | Taiwan Semiconductor Corporation | 10 220 | 1801-BC846ARFGCT-ND | 3,55000 Kč | Similar |
| BC846B RFG | Taiwan Semiconductor Corporation | 7 993 | BC846BRFGCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 100 | 1,66640 Kč | 166,64 Kč |
| 500 | 1,21504 Kč | 607,52 Kč |
| 1 000 | 1,06843 Kč | 1 068,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83186 Kč | 2 495,58 Kč |
| 6 000 | 0,74280 Kč | 4 456,80 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |








