
BSS64,215 | |
|---|---|
DigiKey Part Number | 1727-4935-2-ND - Tape & Reel (TR) 1727-4935-1-ND - Cut Tape (CT) 1727-4935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS64,215 |
Description | TRANS NPN 80V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS64,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 15mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS64LT1G | onsemi | 696 | BSS64LT1GOSCT-ND | 4,38000 Kč | Direct |
| BC846A RFG | Taiwan Semiconductor Corporation | 10 220 | 1801-BC846ARFGCT-ND | 3,55000 Kč | Similar |
| BC846A-7-F | Diodes Incorporated | 0 | BC846A-7FDICT-ND | 4,17000 Kč | Similar |
| BC846ALT1G | onsemi | 0 | BC846ALT1GOSCT-ND | 2,71000 Kč | Similar |
| BC846B-7-F | Diodes Incorporated | 77 454 | BC846B-FDICT-ND | 3,75000 Kč | Similar |





