Direct
Similar
Similar
Similar
Similar
Similar

BSS123,215 | |
|---|---|
DigiKey Part Number | 1727-BSS123,215TR-ND - Tape & Reel (TR) 1727-BSS123,215CT-ND - Cut Tape (CT) 1727-BSS123,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123,215 |
Description | MOSFET N-CH 100V 150MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150mA (Ta) 250mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS123,215 Models |
Category | Rds On (Max) @ Id, Vgs 6Ohm @ 120mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 250mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-236AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS123LT1G | onsemi | 360 715 | BSS123LT1GOSCT-ND | 6,26000 Kč | Direct |
| BSS123 | onsemi | 0 | BSS123NCT-ND | 7,30000 Kč | Similar |
| BSS123-7 | Diodes Incorporated | 0 | BSS123DITR-ND | 2,73728 Kč | Similar |
| BSS123-7-F | Diodes Incorporated | 75 435 | BSS123-FDICT-ND | 5,01000 Kč | Similar |
| BSS123_D87Z | onsemi | 0 | BSS123_D87Z-ND | 1,12897 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86870 Kč | 186,87 Kč |
| 500 | 1,36646 Kč | 683,23 Kč |
| 1 000 | 1,20357 Kč | 1 203,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93064 Kč | 2 791,92 Kč |
| 6 000 | 0,83255 Kč | 4 995,30 Kč |
| 9 000 | 0,78250 Kč | 7 042,50 Kč |
| 15 000 | 0,72620 Kč | 10 893,00 Kč |
| 21 000 | 0,69283 Kč | 14 549,43 Kč |
| 30 000 | 0,66038 Kč | 19 811,40 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |










