Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BSS123 | |
|---|---|
DigiKey Part Number | BSS123NTR-ND - Tape & Reel (TR) BSS123NCT-ND - Cut Tape (CT) BSS123NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123 |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 14 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS123L | onsemi | 0 | BSS123LCT-ND | 0,23000 Kč | Similar |
| BSS123LT1G | onsemi | 363 332 | BSS123LT1GOSCT-ND | 0,26000 Kč | Similar |
| BSS123L7874XT | Infineon Technologies | 0 | BSS123L7874XTTR-ND | 0,05738 Kč | Direct |
| BSS119NH6433XTMA1 | Infineon Technologies | 0 | BSS119NH6433XTMA1-ND | 0,00000 Kč | Similar |
| BSS123,215 | Nexperia USA Inc. | 0 | 1727-BSS123,215CT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 2,83010 Kč | 283,01 Kč |
| 500 | 2,09430 Kč | 1 047,15 Kč |
| 1 000 | 1,85614 Kč | 1 856,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45106 Kč | 4 353,18 Kč |
| 6 000 | 1,30795 Kč | 7 847,70 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

















