BSS123L7874XT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,73728 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 76 420
Unit Price: 5,01000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,63000 Kč
Datasheet

Similar


onsemi
In Stock: 363 282
Unit Price: 6,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 660
Unit Price: 10,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 11,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,60000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 505
Unit Price: 22,52000 Kč
Datasheet
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123L7874XT

DigiKey Part Number
BSS123L7874XTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS123L7874XT
Description
MOSFET N-CH 100V 170MA SOT23-3
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.67 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
69 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
360mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-SOT23
Rds On (Max) @ Id, Vgs
6Ohm @ 170mA, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS123onsemi0BSS123NCT-ND7,30000 KčDirect
BSS123,215Nexperia USA Inc.01727-BSS123,215CT-ND5,01000 KčSimilar
BSS123-7Diodes Incorporated0BSS123DITR-ND2,73728 KčSimilar
BSS123-7-FDiodes Incorporated76 420BSS123-FDICT-ND5,01000 KčSimilar
BSS123Lonsemi0BSS123LCT-ND5,63000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39676 Kč4 190,28 Kč
6 0001,25821 Kč7 549,26 Kč
9 0001,18751 Kč10 687,59 Kč
15 0001,10804 Kč16 620,60 Kč
21 0001,06095 Kč22 279,95 Kč
30 0001,01516 Kč30 454,80 Kč
75 0000,91467 Kč68 600,25 Kč
150 0000,85257 Kč127 885,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39676 Kč
Unit Price with VAT:1,69008 Kč