ZVN3310FTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 373
Unit Price: 5,04000 Kč
Datasheet
N-Channel 100 V 100mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN3310FTA

DigiKey Part Number
ZVN3310FTR-ND - Tape & Reel (TR)
ZVN3310FCT-ND - Cut Tape (CT)
ZVN3310FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVN3310FTA
Description
MOSFET N-CH 100V 100MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZVN3310FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,17400 Kč141,74 Kč
1009,25170 Kč925,17 Kč
5007,13302 Kč3 566,51 Kč
1 0006,45059 Kč6 450,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,58316 Kč16 749,48 Kč
6 0005,14637 Kč30 878,22 Kč
9 0004,92387 Kč44 314,83 Kč
15 0004,67387 Kč70 108,05 Kč
21 0004,52586 Kč95 043,06 Kč
30 0004,38204 Kč131 461,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč