BSS119NH6433XTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 15 594
Unit Price: 6,05000 Kč
Datasheet
N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS119NH6433XTMA1

DigiKey Part Number
BSS119NH6433XTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS119NH6433XTMA1
Description
MOSFET N-CH 100V 190MA SOT23-3
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
20.9 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
500mW (Ta)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6Ohm @ 190mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.3V @ 13µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS123IXTSA1Infineon Technologies15 594448-BSS123IXTSA1CT-ND6,05000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes