N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123IXTSA1

DigiKey Part Number
448-BSS123IXTSA1TR-ND - Tape & Reel (TR)
448-BSS123IXTSA1CT-ND - Cut Tape (CT)
448-BSS123IXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123IXTSA1
Description
SMALL SIGNAL MOSFETS PG-SOT23-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS123IXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
0.63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,15000 Kč31,50 Kč
1001,95910 Kč195,91 Kč
5001,43416 Kč717,08 Kč
1 0001,26387 Kč1 263,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04675 Kč3 140,25 Kč
6 0000,93711 Kč5 622,66 Kč
9 0000,88117 Kč7 930,53 Kč
15 0000,81824 Kč12 273,60 Kč
21 0000,78094 Kč16 399,74 Kč
30 0000,74467 Kč22 340,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč