
MMFTN123 | |
|---|---|
DigiKey Part Number | 4878-MMFTN123TR-ND - Tape & Reel (TR) 4878-MMFTN123CT-ND - Cut Tape (CT) 4878-MMFTN123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN123 |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 360mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN123 Models |
Category | Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 73 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,54500 Kč | 35,45 Kč |
| 100 | 2,20440 Kč | 220,44 Kč |
| 500 | 1,61922 Kč | 809,61 Kč |
| 1 000 | 1,42964 Kč | 1 429,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18800 Kč | 3 564,00 Kč |
| 6 000 | 1,06596 Kč | 6 395,76 Kč |
| 9 000 | 1,00368 Kč | 9 033,12 Kč |
| 15 000 | 0,93365 Kč | 14 004,75 Kč |
| 21 000 | 0,89214 Kč | 18 734,94 Kč |
| 30 000 | 0,85179 Kč | 25 553,70 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |










