
BVSS123LT1G | |
|---|---|
DigiKey Part Number | BVSS123LT1GOSTR-ND - Tape & Reel (TR) BVSS123LT1GOSCT-ND - Cut Tape (CT) BVSS123LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVSS123LT1G |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BVSS123LT1G Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 225mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 100mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.8V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQM123KCX RFG | Taiwan Semiconductor Corporation | 1 830 | 1801-TQM123KCXRFGCT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,61000 Kč | 56,10 Kč |
| 100 | 3,53290 Kč | 353,29 Kč |
| 500 | 2,63322 Kč | 1 316,61 Kč |
| 1 000 | 2,34207 Kč | 2 342,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84237 Kč | 5 527,11 Kč |
| 6 000 | 1,66761 Kč | 10 005,66 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |










