
BSS123Q-7 | |
|---|---|
DigiKey Part Number | 31-BSS123Q-7TR-ND - Tape & Reel (TR) 31-BSS123Q-7CT-ND - Cut Tape (CT) 31-BSS123Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123Q-7 |
Description | 2N7002 FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS123 | onsemi | 0 | BSS123NCT-ND | 0,30000 Kč | Similar |
| BSS123_R1_00001 | Panjit International Inc. | 8 568 | 3757-BSS123_R1_00001CT-ND | 0,17000 Kč | Similar |
| BSS123L | onsemi | 0 | BSS123LCT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,40880 Kč | 240,88 Kč |
| 500 | 1,77356 Kč | 886,78 Kč |
| 1 000 | 1,56792 Kč | 1 567,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30583 Kč | 3 917,49 Kč |
| 6 000 | 1,17354 Kč | 7 041,24 Kč |
| 9 000 | 1,10606 Kč | 9 954,54 Kč |
| 15 000 | 1,03019 Kč | 15 452,85 Kč |
| 21 000 | 0,98521 Kč | 20 689,41 Kč |
| 30 000 | 0,94149 Kč | 28 244,70 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |






