Similar
Similar
Similar
Similar
Similar
Similar

BSN20BKR | |
|---|---|
DigiKey Part Number | 1727-2341-2-ND - Tape & Reel (TR) 1727-2341-1-ND - Cut Tape (CT) 1727-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSN20BKR |
Description | MOSFET N-CH 60V 265MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSN20BKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.49 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20.2 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15335 Kč | 3 460,05 Kč |
| 6 000 | 1,03426 Kč | 6 205,56 Kč |
| 9 000 | 0,97344 Kč | 8 760,96 Kč |
| 15 000 | 0,90510 Kč | 13 576,50 Kč |
| 21 000 | 0,86458 Kč | 18 156,18 Kč |
| 30 000 | 0,82519 Kč | 24 755,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,47112 Kč | 735,56 Kč |
| 1 000 | 1,29831 Kč | 1 298,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,57444 Kč | 787,22 Kč |
| 1 000 | 1,38923 Kč | 1 389,23 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |
















