BCX54-16,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 1 535
Unit Price: 18,27000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 470
Unit Price: 19,11000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 460
Unit Price: 17,85000 Kč
Datasheet

Similar


onsemi
In Stock: 151
Unit Price: 3,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11
Unit Price: 9,66000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 107
Unit Price: 17,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 604
Unit Price: 11,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 27,72000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 1.25 W Surface Mount SOT-89
PBSS304NX-QX

BCX54-16,135

DigiKey Part Number
1727-2641-2-ND - Tape & Reel (TR)
1727-2641-1-ND - Cut Tape (CT)
1727-2641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX54-16,135
Description
TRANS NPN 45V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,12400 Kč51,24 Kč
1003,22320 Kč322,32 Kč
5002,39546 Kč1 197,73 Kč
1 0002,12773 Kč2 127,73 Kč
2 0001,90169 Kč3 803,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,71129 Kč6 845,16 Kč
8 0001,55099 Kč12 407,92 Kč
12 0001,46927 Kč17 631,24 Kč
20 0001,37740 Kč27 548,00 Kč
28 0001,32297 Kč37 043,16 Kč
40 0001,27007 Kč50 802,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč