Similar
Similar
Similar
Similar
Similar
Similar
Similar

DXT3904-13 | |
|---|---|
DigiKey Part Number | DXT3904-13DITR-ND - Tape & Reel (TR) DXT3904-13DICT-ND - Cut Tape (CT) DXT3904-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT3904-13 |
Description | TRANS NPN 40V 0.2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 0,41000 Kč | Similar |
| BCX54-10,115 | Nexperia USA Inc. | 0 | 1727-BCX54-10,115CT-ND | 0,34000 Kč | Similar |
| BCX54-16,115 | Nexperia USA Inc. | 0 | 1727-BCX54-16,115CT-ND | 0,34000 Kč | Similar |
| BCX54-16,135 | Nexperia USA Inc. | 0 | 1727-BCX54-16,135CT-ND | 0,34000 Kč | Similar |
| CXT3904 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CXT3904TRPBFREECT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 100 | 5,30360 Kč | 530,36 Kč |
| 500 | 4,00800 Kč | 2 004,00 Kč |
| 1 000 | 3,58965 Kč | 3 589,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,13633 Kč | 7 840,82 Kč |
| 5 000 | 2,85579 Kč | 14 278,95 Kč |
| 7 500 | 2,71277 Kč | 20 345,77 Kč |
| 12 500 | 2,55203 Kč | 31 900,37 Kč |
| 17 500 | 2,45685 Kč | 42 994,88 Kč |
| 25 000 | 2,36433 Kč | 59 108,25 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |





