
SPZT3904T1G | |
|---|---|
DigiKey Part Number | SPZT3904T1GOSTR-ND - Tape & Reel (TR) SPZT3904T1GOSCT-ND - Cut Tape (CT) SPZT3904T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPZT3904T1G |
Description | TRANS NPN 40V 0.2A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SPZT3904T1G Models |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-223 (TO-261) |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZT3904T1G | onsemi | 69 005 | PZT3904T1GOSCT-ND | 0,52000 Kč | Direct |
| BCP54-10,135 | Nexperia USA Inc. | 61 | 1727-1531-1-ND | 0,40000 Kč | Similar |
| CZT3904 TR PBFREE | Central Semiconductor Corp | 1 000 | 1514-CZT3904TRPBFREECT-ND | 0,41374 Kč | Similar |
| FZT1051ATA | Diodes Incorporated | 41 495 | FZT1051ACT-ND | 1,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 100 | 10,04400 Kč | 1 004,40 Kč |
| 500 | 7,77368 Kč | 3 886,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,64373 Kč | 6 643,73 Kč |
| 2 000 | 6,06322 Kč | 12 126,44 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


