Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZT3904 TR PBFREE

DigiKey Part Number
1514-CZT3904TRPBFREETR-ND - Tape & Reel (TR)
1514-CZT3904TRPBFREECT-ND - Cut Tape (CT)
1514-CZT3904TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZT3904 TR PBFREE
Description
TRANS NPN 40V 0.2A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZT3904T1Gonsemi69 005PZT3904T1GOSCT-ND12,72000 KčSimilar
SPZT3904T1Gonsemi423SPZT3904T1GOSCT-ND24,40000 KčSimilar
In-Stock: 1 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,07216 Kč10 072,16 Kč
Manufacturers Standard Package
Unit Price without VAT:10,07216 Kč
Unit Price with VAT:12,18731 Kč