PXT4401,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 470
Unit Price: 19,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11
Unit Price: 9,66000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 636
Unit Price: 20,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 107
Unit Price: 15,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 304
Unit Price: 11,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 15,12000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 1.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 1.1 W Surface Mount SOT-89
PBSS304NX-QX

PXT4401,115

DigiKey Part Number
1727-5240-2-ND - Tape & Reel (TR)
1727-5240-1-ND - Cut Tape (CT)
1727-5240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXT4401,115
Description
TRANS NPN 40V 0.6A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 1.1 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
1.1 W
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,12600 Kč81,26 Kč
1005,18860 Kč518,86 Kč
5003,91696 Kč1 958,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,50646 Kč3 506,46 Kč
2 0003,16073 Kč6 321,46 Kč
3 0002,98438 Kč8 953,14 Kč
5 0002,78606 Kč13 930,30 Kč
7 0002,66858 Kč18 680,06 Kč
10 0002,55437 Kč25 543,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč