
DSS4540X-13 | |
|---|---|
DigiKey Part Number | DSS4540XDITR-ND - Tape & Reel (TR) DSS4540XDICT-ND - Cut Tape (CT) DSS4540XDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4540X-13 |
Description | TRANS NPN 40V 4A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 70MHz 900 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 355mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 70MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 6,32040 Kč | 632,04 Kč |
| 500 | 4,80518 Kč | 2 402,59 Kč |
| 1 000 | 4,31635 Kč | 4 316,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,78670 Kč | 9 466,75 Kč |
| 5 000 | 3,45904 Kč | 17 295,20 Kč |
| 7 500 | 3,29209 Kč | 24 690,67 Kč |
| 12 500 | 3,10444 Kč | 38 805,50 Kč |
| 17 500 | 2,99333 Kč | 52 383,27 Kč |
| 25 000 | 2,88531 Kč | 72 132,75 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

