Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BCX54-16,115 | |
|---|---|
DigiKey Part Number | 1727-4913-2-ND - Tape & Reel (TR) 1727-4913-1-ND - Cut Tape (CT) 1727-4913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX54-16,115 |
Description | TRANS NPN 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX54-16,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX5416TA | Diodes Incorporated | 0 | BCX5416TACT-ND | 0,39000 Kč | Direct |
| 2SB1123S-TD-E | onsemi | 1 535 | 2SB1123S-TD-EOSCT-ND | 0,74000 Kč | Similar |
| 2SCR513PHZGT100 | Rohm Semiconductor | 470 | 846-2SCR513PHZGT100CT-ND | 0,77000 Kč | Similar |
| 2SCR513PT100 | Rohm Semiconductor | 460 | 846-2SCR513PT100CT-ND | 0,72000 Kč | Similar |
| BCW66GLT1G | onsemi | 121 | BCW66GLT1GOSCT-ND | 0,14000 Kč | Similar |









