DSC7003S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Similar


onsemi
In Stock: 923
Unit Price: 18,27000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5
Unit Price: 13,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 978
Unit Price: 18,06000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: 13,86000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7003S0L

DigiKey Part Number
DSC7003S0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC7003S0L
Description
TRANS NPN 50V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC7003S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 500mA, 10V
Power - Max
1 W
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,01797 Kč4 017,97 Kč
2 0003,67696 Kč7 353,92 Kč
3 0003,50184 Kč10 505,52 Kč
5 0003,30378 Kč16 518,90 Kč
7 0003,18591 Kč22 301,37 Kč
10 0003,07090 Kč30 709,00 Kč
25 0002,95547 Kč73 886,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,01797 Kč
Unit Price with VAT:4,86174 Kč