Direct
Direct
Direct
Direct
Similar
Similar
Similar

BCP56-16,115 | |
|---|---|
DigiKey Part Number | 1727-4315-2-ND - Tape & Reel (TR) 1727-4315-1-ND - Cut Tape (CT) 1727-4315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16,115 |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16,115 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Series | Power - Max 650 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16 | STMicroelectronics | 17 | 497-6962-1-ND | 18,48000 Kč | Direct |
| BCP56-16 | Diotec Semiconductor | 6 | 4878-BCP56-16CT-ND | 9,66000 Kč | Direct |
| BCP56-16T3G | onsemi | 0 | BCP56-16T3GOSCT-ND | 14,70000 Kč | Direct |
| BCP5616QTA | Diodes Incorporated | 0 | BCP5616QTADICT-ND | 11,13000 Kč | Direct |
| BCP5616TA | Diodes Incorporated | 2 500 | BCP5616TACT-ND | 8,82000 Kč | Direct |









