Direct
Direct
Similar
Similar
Similar
Similar
Similar

BCP56-16T3G | |
|---|---|
DigiKey Part Number | BCP56-16T3GOSTR-ND - Tape & Reel (TR) BCP56-16T3GOSCT-ND - Cut Tape (CT) BCP56-16T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16T3G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16,115 | Nexperia USA Inc. | 0 | 1727-BCP56-16,115CT-ND | 8,34000 Kč | Direct |
| BCP5616QTA | Diodes Incorporated | 0 | BCP5616QTADICT-ND | 11,05000 Kč | Direct |
| BCP5616TA | Diodes Incorporated | 0 | BCP5616TACT-ND | 8,76000 Kč | Direct |
| BCP56,115 | Nexperia USA Inc. | 0 | 1727-BCP56,115CT-ND | 8,34000 Kč | Similar |
| BCP56-10,115 | Nexperia USA Inc. | 0 | 1727-BCP56-10,115CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 100 | 5,80620 Kč | 580,62 Kč |
| 500 | 4,40176 Kč | 2 200,88 Kč |
| 1 000 | 3,94878 Kč | 3 948,78 Kč |
| 2 000 | 3,56702 Kč | 7 134,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,06211 Kč | 12 248,44 Kč |
| 8 000 | 2,80718 Kč | 22 457,44 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |














