Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 600 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56F

DigiKey Part Number
1727-2753-2-ND - Tape & Reel (TR)
1727-2753-1-ND - Cut Tape (CT)
1727-2753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56F
Description
TRANS NPN 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 600 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP56F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
600 mW
Mfr
Frequency - Transition
155MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-QFNexperia USA Inc.01727-BCP56-QFCT-ND1,95630 KčDirect
BCP56-10T1Gonsemi407BCP56-10T1GOSCT-ND14,60000 KčSimilar
BCP56-16STMicroelectronics9 918497-6962-1-ND18,35000 KčSimilar
BCP56-16T1Gonsemi3 371BCP56-16T1GOSCT-ND14,60000 KčSimilar
BCP56-16T3Gonsemi0BCP56-16T3GOSCT-ND14,60000 KčSimilar
In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
104,88000 Kč48,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč