BC847BMB,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 408
Unit Price: 10,08000 Kč
Datasheet

Direct


onsemi
In Stock: 2 812
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,15769 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,15766 Kč
Datasheet

Similar


onsemi
In Stock: 191 285
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 8 293
Unit Price: 8,61000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Automotive DFN Packages
Introducing Automotive DFN packages

BC847BMB,315

DigiKey Part Number
1727-1566-2-ND - Tape & Reel (TR)
1727-1566-1-ND - Cut Tape (CT)
1727-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BMB,315
Description
TRANS NPN 45V 0.1A DFN1006B-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
EDA/CAD Models
BC847BMB,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
3-XFDFN
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
DFN1006B-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BLP-7Diodes Incorporated1 408BC847BLPDICT-ND10,08000 KčDirect
NST847BMX2T5Gonsemi2 812488-NST847BMX2T5GCT-ND6,09000 KčDirect
BC847BLP4Q-7Diodes Incorporated031-BC847BLP4Q-7TR-ND1,15769 KčSimilar
BC847BLP4Q-7BDiodes Incorporated031-BC847BLP4Q-7BTR-ND1,15766 KčSimilar
BC847BLT1Gonsemi191 285BC847BLT1GOSCT-ND2,73000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes