
H2U646MHLQ0200 | |
|---|---|
DigiKey Part Number | 2047-H2U646MHLQ0200TR-ND - Tape & Reel (TR) 2047-H2U646MHLQ0200CT-ND - Cut Tape (CT) 2047-H2U646MHLQ0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U646MHLQ0200 |
Description | 915MHZ ISM 902-928MHZ TELA CERAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Unictron Technologies Corporation | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.9dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 915MHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 902MHz ~ 928MHz | Applications ISM |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 13,85640 Kč | 346,41 Kč |
| 100 | 12,20460 Kč | 1 220,46 Kč |
| 250 | 11,41548 Kč | 2 853,87 Kč |
| 500 | 10,94080 Kč | 5 470,40 Kč |
| 1 000 | 10,54975 Kč | 10 549,75 Kč |
| 2 500 | 10,52994 Kč | 26 324,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,83048 Kč | 58 982,88 Kč |
| 12 000 | 9,63601 Kč | 115 632,12 Kč |
| 18 000 | 9,53854 Kč | 171 693,72 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |












