
H2B1SG1A2C0400 | |
|---|---|
DigiKey Part Number | 2047-H2B1SG1A2C0400-ND |
Manufacturer | |
Manufacturer Product Number | H2B1SG1A2C0400 |
Description | EVB AA066 915MHZ ISM 902-928MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AA066 - Antenna 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AA066 | |
Note | - | |
RF Type | - | |
RF Frequency | 902MHz ~ 928MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,48000 Kč | 481,48 Kč |
| 10 | 385,41800 Kč | 3 854,18 Kč |
| 25 | 361,42600 Kč | 9 035,65 Kč |
| 100 | 335,06720 Kč | 33 506,72 Kč |
| 250 | 322,50156 Kč | 80 625,39 Kč |
| 500 | 314,93010 Kč | 157 465,05 Kč |
| Unit Price without VAT: | 481,48000 Kč |
|---|---|
| Unit Price with VAT: | 582,59080 Kč |


