
NST847BF3T5G | |
|---|---|
DigiKey Part Number | NST847BF3T5GOSTR-ND - Tape & Reel (TR) NST847BF3T5GOSCT-ND - Cut Tape (CT) NST847BF3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST847BF3T5G |
Description | TRANS NPN 45V 0.1A SOT-1123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 290 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NST847BF3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 290 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,03100 Kč | 50,31 Kč |
| 100 | 3,17010 Kč | 317,01 Kč |
| 500 | 2,35886 Kč | 1 179,43 Kč |
| 1 000 | 2,09616 Kč | 2 096,16 Kč |
| 2 000 | 1,87482 Kč | 3 749,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,53128 Kč | 12 250,24 Kč |
| 16 000 | 1,39915 Kč | 22 386,40 Kč |
| 24 000 | 1,33182 Kč | 31 963,68 Kč |
| 40 000 | 1,25614 Kč | 50 245,60 Kč |
| 56 000 | 1,21134 Kč | 67 835,04 Kč |
| 80 000 | 1,16778 Kč | 93 422,40 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

