BC817-16-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 99
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31620 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 607
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31620 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 673
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 346
Unit Price: 5,05000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 236
Unit Price: 4,63000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16-QR

DigiKey Part Number
1727-BC817-16-QRTR-ND - Tape & Reel (TR)
1727-BC817-16-QRCT-ND - Cut Tape (CT)
1727-BC817-16-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16-QR
Description
TRANS NPN 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,62100 Kč16,21 Kč
1000,98940 Kč98,94 Kč
5000,71402 Kč357,01 Kč
1 0000,62413 Kč624,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50934 Kč1 528,02 Kč
6 0000,45124 Kč2 707,44 Kč
9 0000,42158 Kč3 794,22 Kč
15 0000,38818 Kč5 822,70 Kč
21 0000,36838 Kč7 735,98 Kč
30 0000,34910 Kč10 473,00 Kč
75 0000,30675 Kč23 006,25 Kč
150 0000,28056 Kč42 084,00 Kč
300 0000,25853 Kč77 559,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč