
BCX19,235 | |
|---|---|
DigiKey Part Number | 1727-BCX19,235TR-ND - Tape & Reel (TR) 1727-BCX19,235CT-ND - Cut Tape (CT) 1727-BCX19,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX19,235 |
Description | TRANS NPN 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX19,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 620mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX19LT1G | onsemi | 1 853 | BCX19LT1GOSCT-ND | 4,20000 Kč | Direct |
| SBC817-16LT3G | onsemi | 18 748 | SBC817-16LT3GOSCT-ND | 3,78000 Kč | Direct |
| SBCX19LT1G | onsemi | 6 474 | SBCX19LT1GOSCT-ND | 6,09000 Kč | Direct |
| 50C02CH-TL-E | onsemi | 25 228 | 50C02CH-TL-EOSCT-ND | 13,44000 Kč | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 773 | 1801-BC817-16RFGCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,98850 Kč | 198,85 Kč |
| 500 | 1,45684 Kč | 728,42 Kč |
| 1 000 | 1,28466 Kč | 1 284,66 Kč |
| 2 000 | 1,13893 Kč | 2 277,86 Kč |
| 5 000 | 0,98090 Kč | 4 904,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79816 Kč | 7 981,60 Kč |
| 20 000 | 0,72235 Kč | 14 447,00 Kč |
| 30 000 | 0,68370 Kč | 20 511,00 Kč |
| 50 000 | 0,64025 Kč | 32 012,50 Kč |
| 70 000 | 0,61451 Kč | 43 015,70 Kč |
| 100 000 | 0,58949 Kč | 58 949,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




