BC817K-16VL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 1 853
Unit Price: 4,20000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 17 108
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 310
Unit Price: 7,77000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 793
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 3 968
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 80 649
Unit Price: 7,77000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 38 934
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 6 484
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 5 880
Unit Price: 7,56000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817K-16VL

DigiKey Part Number
BC817K-16VL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817K-16VL
Description
TRANS NPN 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC817K-16VL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types