BC807-16-QVL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 856
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33032 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 758
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10 000
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 58 907
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33032 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 193
Unit Price: 4,42000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 78 905
Unit Price: 1,47350 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 63
Unit Price: 5,05000 Kč
Datasheet

Direct


onsemi
In Stock: 2 461
Unit Price: 5,47000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 862
Unit Price: 4,63000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16-QVL

DigiKey Part Number
1727-BC807-16-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC807-16-QVL
Description
TRANS PNP 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42913 Kč4 291,30 Kč
20 0000,38462 Kč7 692,40 Kč
30 0000,36191 Kč10 857,30 Kč
50 0000,33636 Kč16 818,00 Kč
70 0000,32122 Kč22 485,40 Kč
100 0000,30650 Kč30 650,00 Kč
250 0000,27418 Kč68 545,00 Kč
500 0000,25421 Kč127 105,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,42913 Kč
Unit Price with VAT:0,51925 Kč