
BC807K-16R | |
|---|---|
DigiKey Part Number | 1727-BC807K-16RTR-ND - Tape & Reel (TR) 1727-BC807K-16RCT-ND - Cut Tape (CT) 1727-BC807K-16RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807K-16R |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807K-16R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50A02CH-TL-E | onsemi | 6 469 | 50A02CH-TL-EOSCT-ND | 13,44000 Kč | Similar |
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | 4,83000 Kč | Similar |
| BC807-16LT1G | onsemi | 52 595 | BC807-16LT1GOSCT-ND | 3,57000 Kč | Similar |
| BC807-16LT3G | onsemi | 27 790 | BC807-16LT3GOSCT-ND | 3,57000 Kč | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1 598 | 1801-BC807-40RFGCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

