BC807K-16VL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 11 812
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 53 482
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 10 000
Unit Price: 6,30000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807K-16VL

DigiKey Part Number
BC807K-16VL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC807K-16VL
Description
TRANS PNP 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC807K-16VL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-ND4,83000 KčSimilar
BC807-25LT3Gonsemi4BC807-25LT3GOSCT-ND2,94000 KčSimilar
MMBTA55LT1Gonsemi53 482MMBTA55LT1GOSCT-ND3,99000 KčSimilar
SBC807-16LT3Gonsemi10 000488-SBC807-16LT3GCT-ND6,30000 KčSimilar
In-Stock: 0
Marketplace Stock: 78 905 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

78 905In Stock
Ships from Rochester Electronics, LLC