BC807-16-QR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 812
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 52 595
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 616
Unit Price: 4,41000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 598
Unit Price: 5,25000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16-QR

DigiKey Part Number
1727-BC807-16-QR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC807-16-QR
Description
TRANS PNP 45V 0.5A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
250 mW
Series
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC807-16LT1Gonsemi0SBC807-16LT1GOSCT-ND5,88000 KčDirect
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-ND4,83000 KčSimilar
BC807-16LT1Gonsemi52 595BC807-16LT1GOSCT-ND3,57000 KčSimilar
BC807-25 RFGTaiwan Semiconductor Corporation3 6161801-BC807-25RFGCT-ND4,41000 KčSimilar
BC807-40 RFGTaiwan Semiconductor Corporation1 5981801-BC807-40RFGCT-ND5,25000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
57 0000,32950 Kč18 781,50 Kč
Unit Price without VAT:0,32950 Kč
Unit Price with VAT:0,39870 Kč