
BC807-16LVL | |
|---|---|
DigiKey Part Number | 1727-BC807-16LVLTR-ND - Tape & Reel (TR) 1727-BC807-16LVLCT-ND - Cut Tape (CT) 1727-BC807-16LVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16LVL |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-16LVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47998 Kč | 4 799,80 Kč |
| 20 000 | 0,43102 Kč | 8 620,40 Kč |
| 30 000 | 0,40603 Kč | 12 180,90 Kč |
| 50 000 | 0,37794 Kč | 18 897,00 Kč |
| 70 000 | 0,36128 Kč | 25 289,60 Kč |
| 100 000 | 0,34510 Kč | 34 510,00 Kč |
| 250 000 | 0,30955 Kč | 77 387,50 Kč |
| 500 000 | 0,28759 Kč | 143 795,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

