Similar
Similar
Similar
Similar
Similar
Similar

BAS516,115 | |
|---|---|
DigiKey Part Number | 1727-BAS516,115TR-ND - Tape & Reel (TR) 1727-BAS516,115CT-ND - Cut Tape (CT) 1727-BAS516,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516,115 |
Description | DIODE STANDARD 100V 250MA SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS516,115 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Series | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT-7 | Diodes Incorporated | 0 | 1N4148WTDICT-ND | 4,38000 Kč | Similar |
| 1SS387CT,L3F | Toshiba Semiconductor and Storage | 264 335 | 1SS387CTL3FCT-ND | 4,80000 Kč | Similar |
| 1SS400 RJG | Taiwan Semiconductor Corporation | 679 | 1801-1SS400RJGCT-ND | 4,17000 Kč | Similar |
| 1SS400SMFHT2R | Rohm Semiconductor | 0 | 1SS400SMFHT2RCT-ND | 6,47000 Kč | Similar |
| BAS16XV2T1G | onsemi | 0 | BAS16XV2T1GOSCT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 100 | 1,22840 Kč | 122,84 Kč |
| 500 | 0,88970 Kč | 444,85 Kč |
| 1 000 | 0,77916 Kč | 779,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59077 Kč | 1 772,31 Kč |
| 6 000 | 0,52466 Kč | 3 147,96 Kč |
| 9 000 | 0,49089 Kč | 4 418,01 Kč |
| 15 000 | 0,45288 Kč | 6 793,20 Kč |
| 21 000 | 0,43036 Kč | 9 037,56 Kč |
| 30 000 | 0,40845 Kč | 12 253,50 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |
















