
1SS400SMFHT2R | |
|---|---|
DigiKey Part Number | 1SS400SMFHT2RTR-ND - Tape & Reel (TR) 1SS400SMFHT2RCT-ND - Cut Tape (CT) 1SS400SMFHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400SMFHT2R |
Description | DIODE STANDARD 80V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400SMFHT2R Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Mfr | Capacitance @ Vr, F 3pF @ 500mV, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package EMD2 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS400SMT2R | Rohm Semiconductor | 499 274 | 1SS400SMT2RCT-ND | 4,80000 Kč | Parametric Equivalent |
| 1N4148WT | onsemi | 792 715 | 1N4148WTCT-ND | 3,55000 Kč | Similar |
| 1SS400-G | Comchip Technology | 0 | 641-1830-2-ND | 0,91621 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,96300 Kč | 39,63 Kč |
| 100 | 2,47550 Kč | 247,55 Kč |
| 500 | 1,82444 Kč | 912,22 Kč |
| 1 000 | 1,61359 Kč | 1 613,59 Kč |
| 2 000 | 1,43549 Kč | 2 870,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,15889 Kč | 9 271,12 Kč |
| 16 000 | 1,05242 Kč | 16 838,72 Kč |
| 24 000 | 0,99816 Kč | 23 955,84 Kč |
| 40 000 | 0,93715 Kč | 37 486,00 Kč |
| 56 000 | 0,90102 Kč | 50 457,12 Kč |
| 80 000 | 0,86590 Kč | 69 272,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |











