
UDZVFHTE-175.6B | |
|---|---|
DigiKey Part Number | UDZVFHTE-175.6BTR-ND - Tape & Reel (TR) UDZVFHTE-175.6BCT-ND - Cut Tape (CT) UDZVFHTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-175.6B |
Description | DIODE ZENER 5.61V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.61 V 200 mW ±2.13% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-175.6B Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.13% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B5V6S-AU_R1_000A1 | Panjit International Inc. | 6 700 | 3757-BZT52-B5V6S-AU_R1_000A1CT-ND | 1,19000 Kč | Similar |
| SZMM3Z5V6ST1G | onsemi | 55 807 | SZMM3Z5V6ST1GOSCT-ND | 3,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 500 | 1,61894 Kč | 809,47 Kč |
| 1 000 | 1,42912 Kč | 1 429,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18380 Kč | 3 551,40 Kč |
| 6 000 | 1,06183 Kč | 6 370,98 Kč |
| 9 000 | 0,99960 Kč | 8 996,40 Kč |
| 15 000 | 0,92961 Kč | 13 944,15 Kč |
| 21 000 | 0,88813 Kč | 18 650,73 Kč |
| 30 000 | 0,84779 Kč | 25 433,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




