Parametric Equivalent

1SS400-G | |
|---|---|
DigiKey Part Number | 641-1830-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS400-G |
Description | DIODE STANDARD 80V 100MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | onsemi | 792 715 | 1N4148WTCT-ND | 3,55000 Kč | Similar |
| 1SS387,L3F | Toshiba Semiconductor and Storage | 29 632 | 1SS387L3FCT-ND | 4,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,91621 Kč | 7 329,68 Kč |
| 16 000 | 0,82975 Kč | 13 276,00 Kč |
| 24 000 | 0,78565 Kč | 18 855,60 Kč |
| 40 000 | 0,73870 Kč | 29 548,00 Kč |
| Unit Price without VAT: | 0,91621 Kč |
|---|---|
| Unit Price with VAT: | 1,10861 Kč |



