SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS387,L3F

DigiKey Part Number
1SS387L3FTR-ND - Tape & Reel (TR)
1SS387L3FCT-ND - Cut Tape (CT)
1SS387L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS387,L3F
Description
DIODE STANDARD 80V 100MA ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount ESC
Datasheet
 Datasheet
EDA/CAD Models
1SS387,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
0.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ESC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
101,87300 Kč18,73 Kč
1001,60610 Kč160,61 Kč
5001,17206 Kč586,03 Kč
1 0000,85484 Kč854,84 Kč
2 0000,74307 Kč1 486,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,46773 Kč3 741,84 Kč
16 0000,46310 Kč7 409,60 Kč
24 0000,44731 Kč10 735,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč