


BAS316WT | |
|---|---|
DigiKey Part Number | 4878-BAS316WTCT-ND - Cut Tape (CT) 4878-BAS316WTDKR-ND - Digi-Reel® 4878-BAS316WTTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS316WT |
Description | DIODE STANDARD 100V 250MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316WT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 50 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,83400 Kč | 8,34 Kč |
| 25 | 0,71760 Kč | 17,94 Kč |
| 100 | 0,59440 Kč | 59,44 Kč |
| 250 | 0,53724 Kč | 134,31 Kč |
| 500 | 0,50178 Kč | 250,89 Kč |
| 1 000 | 0,47300 Kč | 473,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71774 Kč | 2 870,96 Kč |
| 8 000 | 0,64079 Kč | 5 126,32 Kč |
| 12 000 | 0,60151 Kč | 7 218,12 Kč |
| 20 000 | 0,55733 Kč | 11 146,60 Kč |
| 28 000 | 0,53115 Kč | 14 872,20 Kč |
| 40 000 | 0,50568 Kč | 20 227,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |






