
74LVTN16245BDGG,11 | |
|---|---|
DigiKey Part Number  | 1727-8437-2-ND - Tape & Reel (TR) 1727-8437-1-ND - Cut Tape (CT) 1727-8437-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVTN16245BDGG,11  | 
Description  | IC TXRX NON-INVERT 3.6V 48-TSSOP  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74LVTN16245BDGG,11 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 48-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,30000 Kč | 23,30 Kč | 
| 10 | 16,64500 Kč | 166,45 Kč | 
| 50 | 14,00240 Kč | 700,12 Kč | 
| 100 | 13,18270 Kč | 1 318,27 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 11,01449 Kč | 22 028,98 Kč | 
| 4 000 | 10,72378 Kč | 42 895,12 Kč | 
| Unit Price without VAT: | 23,30000 Kč | 
|---|---|
| Unit Price with VAT: | 28,19300 Kč | 

