
SN74LVTH162245DGGR | |
|---|---|
DigiKey Part Number | 296-8669-2-ND - Tape & Reel (TR) 296-8669-1-ND - Cut Tape (CT) 296-8669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162245DGGR |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162245DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 18,06680 Kč | 451,67 Kč |
| 100 | 15,99840 Kč | 1 599,84 Kč |
| 250 | 15,01356 Kč | 3 753,39 Kč |
| 500 | 14,61796 Kč | 7 308,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,52712 Kč | 27 054,24 Kč |
| 4 000 | 13,19572 Kč | 52 782,88 Kč |
| 6 000 | 13,02978 Kč | 78 178,68 Kč |
| 10 000 | 12,84595 Kč | 128 459,50 Kč |
| 14 000 | 12,73847 Kč | 178 338,58 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











